MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves Crimp Tool for Wire Ferrules
- RS Stock No.:
- 265-0346
- Mfr. Part No.:
- AC25
- Brand:
- MECATRACTION
Subtotal (1 unit)*
$1,285.30
(exc. GST)
$1,413.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,285.30 |
*price indicative
- RS Stock No.:
- 265-0346
- Mfr. Part No.:
- AC25
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Series | Pneumatic Tools to Crimp Loose End Sleeves | |
| Standards/Approvals | DIN 46228, NFC63-023 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Series Pneumatic Tools to Crimp Loose End Sleeves | ||
Standards/Approvals DIN 46228, NFC63-023 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction pneumatic tool to crimp loose end sleeves from 0.25 to 2.5 mm². This pneumatic tool is covered in black insulating material with processed steel grip.
Light and ergonomic tool
Body in black insulating material
Axial and lateral lead
Related links
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 10 to 25 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.5 to 6 mm² Crimp Tool for Wire Ferrules
- NEMIQ EHX EHX 00816 0.08-16 mm² Crimp Tool Hexagon for Cable End Sleeves
- RS PRO 4300 0.14 To 10 mm² Crimp Tool Crimp Tool for Wire End Sleeves
- RS PRO Janus 0.14 To 10 mm² Crimp Tool Crimp Tool for Wire End Sleeves
- NEMIQ EHX EHX 00860 0.08-6 mm² Crimp Tool Hexagon for Cable End Sleeves
