HARTING Crimp Tool Crimp Tool for D-sub Power Contacts
- RS Stock No.:
- 693-1130
- Mfr. Part No.:
- 09990000509
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$2,990.82
(exc. GST)
$3,289.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,990.82 |
*price indicative
- RS Stock No.:
- 693-1130
- Mfr. Part No.:
- 09990000509
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | D-sub Power Contacts | |
| Standards/Approvals | MIL 22 520/2-01 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With D-sub Power Contacts | ||
Standards/Approvals MIL 22 520/2-01 | ||
- COO (Country of Origin):
- US
Tool for crimp termination
From Harting, this adjustable crimp tool is suited to D-Sub Mixed Signal contacts. Featuring a ratchet function that prevents the tool from being opened before the crimping action is completed, a consistent and quality crimp is assured with each use. The adjustable crimp tool is also compatible with a range of differently sized InduCom crimp tool inserts.
Related links
- HARTING Crimp Tool Crimp Tool for D-sub Standard Contacts
- HARTING Crimp Tool Crimp Tool for D-sub Signal Contacts
- HARTING 0.09 to 0.56 mm² Crimp Tool for D-sub Standard Contacts
- Cinch Crimp Tool Crimp Tool for D-Sub Contacts
- Cinch 24 Crimp Tool Crimp Tool for D-Sub Contacts
- Norcomp 180 Crimp Tool Crimp Tool for D-Sub Contacts
- Knipex 0.5 to 6 mm² Crimp Tool Crimp Tool for D Sub HDE Contacts, D Sub HD 20 Contacts
- Phoenix Contact Crimpfox CRIMPFOX-150-GH Crimp Tool Crimp Tool for D-Sub Contacts
