MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Open Barrel Terminals
- RS Stock No.:
- 265-0475
- Mfr. Part No.:
- SETCT5PLUS
- Brand:
- MECATRACTION
Subtotal (1 unit)*
$548.11
(exc. GST)
$602.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
- Plus 5 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.11 |
*price indicative
- RS Stock No.:
- 265-0475
- Mfr. Part No.:
- SETCT5PLUS
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| For Use With | Open Barrel Terminals | |
| Series | Hand Operated Mechanical Crimping Tools | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
For Use With Open Barrel Terminals | ||
Series Hand Operated Mechanical Crimping Tools | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction hand operated mechanical crimping tool for Crimping of non pre-insulated or pre-insulated products, end sleeves and disconnects with open barrel.
Crimping of non pre-insulated or pre-insulated products, end sleeves and disconnects with open barrel
The tool is identical to CT0346 but is equipped with a quick release system of the dies
Related links
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools 10 to 25 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.5 to 6 mm² Crimp Tool for Wire Ferrules
- TE Connectivity 2368260 Crimp Tool for Open Barrel Terminals
