Phoenix Contact Crimpfox CRIMPFOX-P CDC 2.5L Crimp Tool for COMBICON Crimp Connectors
- RS Stock No.:
- 484-021
- Mfr. Part No.:
- 1142833
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$709.80
(exc. GST)
$780.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $709.80 |
*price indicative
- RS Stock No.:
- 484-021
- Mfr. Part No.:
- 1142833
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | COMBICON Crimp Connectors | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Series | Crimpfox | |
| Overall Length | 233mm | |
| Model Number | CRIMPFOX-P CDC 2.5L | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With COMBICON Crimp Connectors | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Series Crimpfox | ||
Overall Length 233mm | ||
Model Number CRIMPFOX-P CDC 2.5L | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping tool is designed to offer precision and efficiency when dealing with COMBICON crimp connectors. Crafted with meticulous attention to detail, it ensures secure connections with a cross section range between 1.50 and 2.50 mm². The tool features an unlockable pressure lock and a unique positioning tool, enhancing user experience by aligning contacts perfectly for optimal crimping results. With its robust construction and ergonomic design, this crimping tool is perfect for professionals who demand reliability and performance in their work.
Symmetrical crimping achieved through parallel die movement
Robust design reduces manual force requirement
Marked die stations facilitate precise processing
Lightweight for easy handling during prolonged use
Versatile compatibility with various connector sizes
Durable construction ensures longevity in demanding environments
Related links
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 0.5L Crimp Tool for COMBICON Crimp Connectors
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 1.5L Crimp Tool Crimping Plier for COMBICON Crimp Connectors
- Phoenix Contact Crimpfox CRIMPFOX-CX 7 TNC Connectors, HDTV
- Phoenix Contact Crimpfox CRIMPFOX 25R CUS Crimp Tool Wm Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-TC MP-6 Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S-NC Crimp Tool for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
