Phoenix Contact Crimpfox CRIMPFOX-P CDC 1.5L Crimp Tool Crimping Plier for COMBICON Crimp Connectors
- RS Stock No.:
- 498-158
- Mfr. Part No.:
- 1142832
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$699.66
(exc. GST)
$769.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $699.66 |
*price indicative
- RS Stock No.:
- 498-158
- Mfr. Part No.:
- 1142832
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| Sub Type | Crimping Plier | |
| For Use With | COMBICON Crimp Connectors | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Series | Crimpfox | |
| Overall Length | 233mm | |
| Model Number | CRIMPFOX-P CDC 1.5L | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
Sub Type Crimping Plier | ||
For Use With COMBICON Crimp Connectors | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Series Crimpfox | ||
Overall Length 233mm | ||
Model Number CRIMPFOX-P CDC 1.5L | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping tool is designed for precision and reliability, making it essential for professionals handling COMBICON crimp connectors. The crimp fox p cdc 1.5l offers a robust solution for crimping tasks with its innovative design, ensuring high quality performance each time. It features a unique unlockable pressure lock for enhanced safety and control, allowing users to achieve perfectly aligned contacts with minimal effort. The integrated positioning tool and symmetrical crimping mechanism ensure that each crimp is executed with accuracy, while the marked die stations simplify selection and operation.
Ergonomically designed for comfortable handling
Marked die stations facilitate precise crimp selection
High crimping force minimizes manual effort required
Symmetrical crimping ensures consistent results
Versatile design accommodates a range of cross section sizes
Precision manufactured dies guarantee quality over time
Related links
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 0.5L Crimp Tool for COMBICON Crimp Connectors
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 2.5L Crimp Tool for COMBICON Crimp Connectors
- Phoenix Contact Crimpfox Crimp Tool Crimping Plier for Wires
- HARTING Han S Crimp Tool Crimping Plier for Crimp Connector
- Bosch 1600A0 1600A02NE6 Crimp Tool Crimping Plier for Power Tools for trade And industry
- Phoenix Contact ZAP 40 1212630 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 100 1203259 Crimp Tool Crimping Plier for Ferrule
- Phoenix Contact ZAP 100 T 1203262 Crimp Tool Crimping Plier for Ferrule
