Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules

Subtotal (1 unit)*

$351.18

(exc. GST)

$386.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$351.18

*price indicative

RS Stock No.:
521-228
Mfr. Part No.:
1202883
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sub Type

Hexagon Crimp

Product Type

Crimp Tool

Handle Type

Ergonomic

For Use With

Uninsulated And Insulated Ferrules

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

26AWG

Series

Crimpfox

Overall Length

175mm

Model Number

CRIMPFOX CENTRUS 6H-NC

Standards/Approvals

DIN 46228-4, DIN 46228-1

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact Crimping tool is expertly designed for precise crimping of both uninsulated and insulated ferrules, catering to a wide range of applications. With its robust design compliant to DIN 46228 Part 1 and 4, it effortlessly handles wire sizes from 0.14 mm² to 6 mm², including TWIN ferrules up to 2 x 4 mm². Incorporating advanced features such as automatic cross section adjustment and lateral insertion, this tool ensures efficiency and ease of use. The ergonomic handle optimises user comfort, while the reduced actuation force promotes prolonged usage without fatigue.

Automatic cross section adjustment streamlines the crimping process

Compact design ensures a comfortable grip for extended use

Optimised leverage dramatically reduces the required actuation force

Clear visibility into the crimping area enhances precision during operation

Unlockable pressure lock guarantees consistent and high quality crimping results

Durable construction offers long term reliability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy