Phoenix Contact Crimpfox CRIMPFOX-TC MP-6 Crimp Tool for Turned Contacts
- RS Stock No.:
- 509-834
- Mfr. Part No.:
- 1202888
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,177.59
(exc. GST)
$2,395.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,177.59 |
*price indicative
- RS Stock No.:
- 509-834
- Mfr. Part No.:
- 1202888
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | Turned Contacts | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Series | Crimpfox | |
| Overall Length | 236mm | |
| Model Number | CRIMPFOX-TC MP-6 | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With Turned Contacts | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Series Crimpfox | ||
Overall Length 236mm | ||
Model Number CRIMPFOX-TC MP-6 | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimping tool for turned contacts with a universal cross-section setting up to 6.0 mm². Features a digital display with 0.01 mm increments for precise adjustment. Unlockable pressure lock for controlled crimping. Requires a positioning tool as an accessory for accurate contact positioning.
Electronic wear monitoring with recalibration function
Process reliability with pressure lock and setting lock
Basic setting testing with accompanying test pin
Safe and simple handling with digital display and optional positioning aid
Related links
- Phoenix Contact Crimpfox CRIMPFOX-TC MP Crimp Tool Crimp Tool for Turned Contacts
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts CK 1.6-ED
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 10 Crimp Tool for Solid Contacts From The CK4.0 ED Series
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox SB-Z0018 Crimp Tool for Turned Crimp Contacts
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S-NC Crimp Tool for Uninsulated And Insulated Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-CX 6,48-M Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX 25R CUS Crimp Tool Wm Crimp for Wires
