Phoenix Contact Crimpfox CRIMPFOX 25R CUS Crimp Tool Wm Crimp for Wires
- RS Stock No.:
- 519-915
- Mfr. Part No.:
- 1212765
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$421.20
(exc. GST)
$463.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $421.20 |
*price indicative
- RS Stock No.:
- 519-915
- Mfr. Part No.:
- 1212765
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Wm Crimp | |
| Product Type | Crimp Tool | |
| Handle Type | Ergonomic | |
| For Use With | Wires | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Series | Crimpfox | |
| Overall Length | 256mm | |
| Model Number | CRIMPFOX 25R CUS | |
| Standards/Approvals | EU REACH SVHC, EAC ID: RU x-DE.xx08.B.02974, DIN 46228 Parts 1+4, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Wm Crimp | ||
Product Type Crimp Tool | ||
Handle Type Ergonomic | ||
For Use With Wires | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 8AWG | ||
Series Crimpfox | ||
Overall Length 256mm | ||
Model Number CRIMPFOX 25R CUS | ||
Standards/Approvals EU REACH SVHC, EAC ID: RU x-DE.xx08.B.02974, DIN 46228 Parts 1+4, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping plier is expertly designed for precision and efficiency in wire termination. Tailored for ferrules according to DIN 46228 Parts 1+4, it accommodates a conductor cross section range of 10 mm² to 25 mm², ensuring that it meets diverse connectivity needs. The ergonomic design guarantees an optimum grip, reducing the required force by 25%, thus enhancing user comfort during extended use. Crafted with durability in mind, this tool is laser marked according to customer specifications, making it a bespoke solution for professionals.
Laser marking tailored to customer specifications provides a unique touch
Designed specifically for ferrules complying with industry standards
Lateral entry facilitates easier access in tight spaces
Durable construction ensures longevity and consistent performance
Made to order allowing for distinctive customisation options
Related links
- Phoenix Contact CRIMPFOX 25R CRIMPFOX 25R Crimp Tool Wm Crimp for Wire Ferrules
- Phoenix Contact CRIMPFOX 50R CRIMPFOX 50R Crimp Tool Wm Crimp for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H CUS Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 10H Crimp Tool Hexagon Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX-RC 2,5 CUS Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RC 25 CUS Crimp Tool Crimp Tool for Uninsulated Terminal
- Phoenix Contact Crimpfox Crimp Tool Indent Crimp for Wires
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6S Crimp Tool for Wires
