Phoenix Contact Crimpfox CRIMPFOX-P CDC 0.5L Crimp Tool for COMBICON Crimp Connectors
- RS Stock No.:
- 517-783
- Mfr. Part No.:
- 1142831
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$588.68
(exc. GST)
$647.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $588.68 |
*price indicative
- RS Stock No.:
- 517-783
- Mfr. Part No.:
- 1142831
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | COMBICON Crimp Connectors | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Series | Crimpfox | |
| Overall Length | 190mm | |
| Model Number | CRIMPFOX-P CDC 0.5L | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With COMBICON Crimp Connectors | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Series Crimpfox | ||
Overall Length 190mm | ||
Model Number CRIMPFOX-P CDC 0.5L | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping pliers offer a reliable solution for precise crimping of COMBICON connectors, ensuring impeccable performance in various applications. Designed for seamless usage with a cross section range of 0.14 to 0.50 mm², these tools feature an unlockable pressure lock and front entry design, enhancing user experience and safety. Ideal for professionals in the electronics industry, these pliers provide optimal efficiency with their advanced engineering and integrated positioning tool that guarantees correct alignment of contacts.
Precision engineered dies guarantee high product quality during crimping
Symmetrical and optimum crimping results are achieved through parallel motion sequences
Built for high crimping force while minimising manual effort
Marked die stations facilitate precise processing for various cross sections
Constructed with a compact length for improved handling and convenience
Related links
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 2.5L Crimp Tool for COMBICON Crimp Connectors
- Phoenix Contact Crimpfox CRIMPFOX-P CDC 1.5L Crimp Tool Crimping Plier for COMBICON Crimp Connectors
- Phoenix Contact CRIMPFOX-P CK 1.6 ER 2.5 OIC-L Crimp Tool Crimp Tool for CK 1.6-ER-OIC Rolled Contacts
- Phoenix Contact Crimpfox CRIMPFOX-CX 7 TNC Connectors, HDTV
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX VARIO 16S Crimp Tool for Wires
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX CENTRUS 6H-NC Crimp Tool Hexagon Crimp for Uninsulated And Insulated Ferrules
