Wurth Elektronik WR 6620 Series Female Crimp Terminal, 28 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 205-3111
- Mfr. Part No.:
- 66200413722DEC
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.07
(exc. GST)
$4.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 2,600 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.407 | $4.07 |
| 30 + | $0.397 | $3.97 |
*price indicative
- RS Stock No.:
- 205-3111
- Mfr. Part No.:
- 66200413722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | WR-MPC3 3.00 mm Female Dual Row Receptacle & WR-MPC3 3.00 mm Female Signle Row Receptacle | |
| Current | 3A | |
| Series | WR 6620 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With WR-MPC3 3.00 mm Female Dual Row Receptacle & WR-MPC3 3.00 mm Female Signle Row Receptacle | ||
Current 3A | ||
Series WR 6620 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-MPC3 is a 3.00mm pitch stamped female crimp contact. It is made from tin plated copper alloy for use with a wire size range of 30-26 AWG.
Working voltage = 250 V (AC)
Contact resistance = 10 mO
Operating temperature = -25°C up to +105 °C
RoHS compliance
- RS Stock No. 2053110
- Mfr. Part No. 66200413722DEC
Each (In a Bag of 100)
$0.337
- RS Stock No. 8284764P
- Mfr. Part No. 64900513722DEC
Each (Supplied in a Bag)
$0.089
- RS Stock No. 2113288
- Mfr. Part No. 66200613722DEC
Each (In a Pack of 10)
$0.546
- RS Stock No. 8284764
- Mfr. Part No. 64900513722DEC
Each (In a Pack of 100)
$0.089
Related links
- Wurth Elektronik WR 6620 Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Molex OneBlade Series Male Crimp Terminal 30 AWG Max
- Molex 502579 Series Male Crimp Contact 30 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Molex 87421 Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max











