Samtec CC03M Series Female Crimp Terminal, 28 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 208-0697
- Mfr. Part No.:
- CC03M-2830-01-GF
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$135.00
(exc. GST)
$148.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.135 | $135.00 |
| 2000 - 3000 | $0.132 | $132.00 |
| 4000 + | $0.13 | $130.00 |
*price indicative
- RS Stock No.:
- 208-0697
- Mfr. Part No.:
- CC03M-2830-01-GF
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ISDF, CAT-HT-203-2830-12 hand tool and appropriate Samtec housings - Seris: TSFD | |
| Current | 2.9A | |
| Series | CC03M | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ISDF, CAT-HT-203-2830-12 hand tool and appropriate Samtec housings - Seris: TSFD | ||
Current 2.9A | ||
Series CC03M | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has High-performance multi-finger Beryllium Copper contact.
050" (1.27 mm) pitch
High-performance multi-finger Beryllium Copper contact
Accepts 28 and 30 AWG cable
Reeled contacts (5k reel)
Related links
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
- Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
