Molex Spot-On Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 181-6974
- Distrelec Article No.:
- 304-57-141
- Mfr. Part No.:
- 201649-5000
- Brand:
- Molex
This image is representative of the product range
Add 136000 more to save -
View bulk pricing optionsSubtotal (1 reel of 68000 units)*
$1,428.00
(exc. GST)
$1,564.00
(inc. GST)
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 68000 - 68000 | $0.021 | $1,428.00 | - |
| 136000 - 612000 | $0.021 | $1,428.00 | - |
| 680000 + | $0.02 | $1,360.00 | 4% |
*price indicative
- RS Stock No.:
- 181-6974
- Distrelec Article No.:
- 304-57-141
- Mfr. Part No.:
- 201649-5000
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 201644 Spot-On Receptacle Housing, 201647 Spot-On Receptacle Housing | |
| Series | Spot-On | |
| Current | 2A | |
| Contact Plating | Matt Tin | |
| Minimum Wire Size mm² | 0.113mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.283mm² | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 201644 Spot-On Receptacle Housing, 201647 Spot-On Receptacle Housing | ||
Series Spot-On | ||
Current 2A | ||
Contact Plating Matt Tin | ||
Minimum Wire Size mm² 0.113mm² | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.283mm² | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
- Molex 35044 Series Male Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- TE Connectivity 3000 Series Male Crimp Terminal 24 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24 AWG Max
