Molex OneBlade Series Male Crimp Terminal, 28 AWG Min Crimp, 30 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 100000 more to save 8%

View bulk pricing options

Subtotal (1 reel of 20000 units)*

$680.00

(exc. GST)

$740.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
20000 - 80000$0.034$680.00-
100000 +$0.031$620.008%

*price indicative

RS Stock No.:
240-8467
Mfr. Part No.:
214093-5000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

Wire to Board Connecter

Current

2.5A

Series

OneBlade

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Copper

Maximum Wire Size AWG

30AWG

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The Molex crimp terminal is female wire to board connector.

Current- maximum per contact 25A

Maximum voltage 100V AC (RMS)/DC

Each (In a Pack of 50)
$0.097
Each (In a Pack of 100)
$0.181
1 Reel of 30000
$4,780.90
Each (In a Pack of 100)
$0.143

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy