Hirose DF1E Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 184-9977
- Mfr. Part No.:
- DF1E-2022SC
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $10.50
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$20.50
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 14 December 2026
- Plus 1,800 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $0.205 | $20.50 | - |
| 500 + | $0.184 | $18.40 | $10.50 |
*price indicative
- RS Stock No.:
- 184-9977
- Mfr. Part No.:
- DF1E-2022SC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF1E Series Connector | |
| Current | 3A | |
| Series | DF1E | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Copper | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF1E Series Connector | ||
Current 3A | ||
Series DF1E | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Copper | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5mm Pitch Connector for Full Lock and Discrete Wire Connection
Full Lock Function Added
Increase in Crimping Contact Fixation Force and Semi-insertion Prevention
Mold Lance Adopted
Mis-insertion Prevention
Means to Prevent Solder Crack
Correspond to Potting
Production Facility Cost Reduction
Various Applications
- RS Stock No. 1850366
- Mfr. Part No. DF1E-2022SC
Each (In a Pack of 50)
$0.199
- RS Stock No. 1849962
- Mfr. Part No. DF1B-2022SCF
Each (On a Reel of 10000)
$0.094
- RS Stock No. 1759954
- Mfr. Part No. DF62W-2022SC
Each (In a Pack of 100)
$0.217
- RS Stock No. 1660657
- Mfr. Part No. HIF3-2022SC
Each (In a Pack of 100)
$0.896
Related links
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose DF1E Series Crimp Contact 20 AWG Max
- Hirose DF33 Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 20 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- JAE MX44 Series Female Crimp Terminal 20 AWG Max











