Hirose DF33 Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$32.50

(exc. GST)

$35.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.325$32.50-
1000 - 2900$0.32$32.001%
3000 - 7400$0.312$31.204%
7500 - 14900$0.302$30.207%
15000 +$0.292$29.2010%

*price indicative

RS Stock No.:
111-3625
Mfr. Part No.:
DF33A-2022SC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Female

For Use With

DF33 Connector Housing

Current

5A

Series

DF33

Contact Plating

Tin

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose Crimp Contacts for DF33 Series Crimp Socket Connector


Crimp contacts for use with DF33 series crimp socket connector. These crimp receptacle contacts are MADE from tin plated copper alloy and are for use with a wire size of 22-20 AWG

3.3mm Hirose DF33 Series Range


Each (In a Pack of 100)
$0.325
  • RS Stock No. 7794913P
  • Mfr. Part No. DF33A-2022SC
Each (Supplied in a Bag)
$0.325
Each (On a Reel of 10000)
$0.094
Each (In a Pack of 100)
$0.896

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy