Hirose DF1B Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 184-9962
- Mfr. Part No.:
- DF1B-2022SCF
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$940.00
(exc. GST)
$1,030.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
- Plus 90,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.094 | $940.00 | - |
| 20000 - 90000 | $0.092 | $920.00 | $40.00 |
| 100000 + | $0.083 | $830.00 | $1,100.00 |
*price indicative
- RS Stock No.:
- 184-9962
- Mfr. Part No.:
- DF1B-2022SCF
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF1B Series Connector | |
| Series | DF1B | |
| Current | 5A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Copper | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF1B Series Connector | ||
Series DF1B | ||
Current 5A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Copper | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5 mm pitch Connector for Discrete Wire Connection
New insulation Displacement and Crimping Ideas
Potting Header Available
Broad Variations
Related links
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Male Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose HIF3 Series Female Crimp Terminal 20 AWG Max
- Hirose DF33 Series Female Crimp Terminal 20 AWG Max
