Hirose DF1B Series Female Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 176-7283
- Mfr. Part No.:
- DF1B-2022SC
- Brand:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.90
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,100 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $0.129 | $12.90 |
| 200 - 400 | $0.125 | $12.50 |
| 500 - 900 | $0.121 | $12.10 |
| 1000 - 2400 | $0.119 | $11.90 |
| 2500 + | $0.116 | $11.60 |
*price indicative
- RS Stock No.:
- 176-7283
- Mfr. Part No.:
- DF1B-2022SC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | DF1B Series Connector | |
| Current | 5A | |
| Series | DF1B | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Copper | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With DF1B Series Connector | ||
Current 5A | ||
Series DF1B | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Copper | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.
Related links
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Male Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 20 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose DF33 Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
