Hirose DF1E Series Crimp Contact, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 337-0841
- Mfr. Part No.:
- DF1E-3RS/P-2.5
- Brand:
- Hirose
Get a bulk buy discount
Add 1000 more to save $13.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$44.20
(exc. GST)
$48.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $0.442 | $44.20 | - |
| 1000 - 2900 | $0.429 | $42.90 | $13.00 |
| 3000 - 7400 | $0.416 | $41.60 | $78.00 |
| 7500 - 14900 | $0.407 | $40.70 | $262.50 |
| 15000 + | $0.398 | $39.80 | $660.00 |
*price indicative
- RS Stock No.:
- 337-0841
- Mfr. Part No.:
- DF1E-3RS/P-2.5
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Contact | |
| For Use With | DF1E Connector Housing | |
| Current | 3A | |
| Series | DF1E | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Nylon | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Contact | ||
For Use With DF1E Connector Housing | ||
Current 3A | ||
Series DF1E | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Nylon | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Hirose DF1E Series Straight Cable PCB Socket 1 Row, 2.5 mm Pitch Crimp
