Hirose DF1E Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 337-0958
- Mfr. Part No.:
- DF1E-2428PC
- Brand:
- Hirose
Get a bulk buy discount
Add 2500 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$17.10
(exc. GST)
$18.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 2400 | $0.171 | $17.10 | - |
| 2500 - 10000 | $0.169 | $16.90 | 1% |
| 10100 - 24900 | $0.163 | $16.30 | 4% |
| 25000 - 49900 | $0.159 | $15.90 | 7% |
| 50000 + | $0.155 | $15.50 | 9% |
*price indicative
- RS Stock No.:
- 337-0958
- Mfr. Part No.:
- DF1E-2428PC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | DF1E Connector Housing | |
| Current | 3A | |
| Series | DF1E | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With DF1E Connector Housing | ||
Current 3A | ||
Series DF1E | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -35°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Crimp Contact for Hirose DF1E Connectors
Features and Benefits
• Suitable for 24-28 awg cable
• Tinned phosphor bronze
• Male pin or female socket contacts
2.5mm Pitch Hirose DF1E Series
Related links
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Crimp Contact 20 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 24 AWG Max
- Hirose DF4 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
