Hirose QR/P Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $6.40

View bulk pricing options

Subtotal (1 bag of 100 units)*

$131.60

(exc. GST)

$144.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$1.316$131.60-
200 - 300$1.284$128.40$6.40
400 +$1.264$126.40$20.80

*price indicative

RS Stock No.:
184-6182
Mfr. Part No.:
QR/P-XC-111(12)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

QR/P Series Connector

Current

13A

Series

QR/P

Contact Plating

Gold

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
JP
The selective plating sexless contact is commonly used for plug and receptacle housings.

As QR/P series are crimp type connectors their housing and contacts are supplied separately. The sexless feature of the contact offers customers higer utilization and easier inventory control.

The two pairs of contacts at both ends are sequenced for power circuits. They are longer than the others. The molding material is glass-reinforced polyester.

The Guide Pin is made of steel nickel plated to be strong enough against accidental coupling shock.

The mount of a receptacle housing is done through Floating Bushes. Thus, they may help to give smoother coupling of connectors by a self-adjusting function.

Applications

Main applications are PPC, Data Communications, Vending Machines, Instrument, Automatic Equipment, etc.

1 Reel of 5000
$533.57
1 Reel of 3000
$3,710.39
1 Pack of 10
$13.07
1 Pack of 300
$553.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy