Samtec CC46L Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 208-0704
- Mfr. Part No.:
- CC46L-1416-01-T
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.83
(exc. GST)
$0.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 644 unit(s) ready to ship from another location
- Plus 695 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.83 |
| 10 - 49 | $0.81 |
| 50 - 99 | $0.79 |
| 100 - 249 | $0.77 |
| 250 + | $0.75 |
*price indicative
- RS Stock No.:
- 208-0704
- Mfr. Part No.:
- CC46L-1416-01-T
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CAT-HT-246-1416-14 hand tool and appropriate Samtec housings - Seris: IMS5 | |
| Series | CC46L | |
| Current | 19.7A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Matt Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CAT-HT-246-1416-14 hand tool and appropriate Samtec housings - Seris: IMS5 | ||
Series CC46L | ||
Current 19.7A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Matt Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has .197" (5.00 mm) pitch size.
.197" (5.00 mm) pitch
Copper alloy crimp termination contact
Accepts 14 to 16 AWG cable
Loose contacts
Related links
- Samtec CC46L Series Female Crimp Terminal 16 AWG Max
- Samtec CC46R Series Female Crimp Terminal 16 AWG Max
- Samtec CC69L Series Female Crimp Terminal 24 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
- Molex 46012 Series Male Crimp Terminal 16 AWG Max
