Hirose QR/P Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 184-6433
- Mfr. Part No.:
- QR/P-XC-121(12)
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 405 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.00 | $10.00 | - |
| 25 - 45 | $1.96 | $9.80 | 2% |
| 50 + | $1.922 | $9.61 | 3% |
*price indicative
- RS Stock No.:
- 184-6433
- Mfr. Part No.:
- QR/P-XC-121(12)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | QR/P Series Connector | |
| Series | QR/P | |
| Current | 10A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With QR/P Series Connector | ||
Series QR/P | ||
Current 10A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -10°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The selective plating sexless contact is commonly used for plug and receptacle housings.
As QR/P series are crimp type connectors their housing and contacts are supplied separately. The sexless feature of the contact offers customers higer utilization and easier inventory control.
The two pairs of contacts at both ends are sequenced for power circuits. They are longer than the others. The molding material is glass-reinforced polyester.
The Guide Pin is made of steel nickel plated to be strong enough against accidental coupling shock.
The mount of a receptacle housing is done through Floating Bushes. Thus, they may help to give smoother coupling of connectors by a self-adjusting function.
Applications
Main applications are PPC, Data Communications, Vending Machines, Instrument, Automatic Equipment, etc.
Related links
- Hirose QR/P Series Female Crimp Terminal 18 AWG Max
- Hirose QR/P Series Female Crimp Terminal 14 AWG Max
- Hirose QR/P1 Series Female Crimp Terminal 20 AWG Max
- Hirose QR/P1 Series Female Crimp Terminal 14 AWG Max
- Hirose QR/P8 Series Female Crimp Terminal 24 AWG Max
- Hirose QR/P8 Series Male Crimp Terminal 20 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
