Hirose QR/P8 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $30.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$46.20

(exc. GST)

$50.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 2400$0.462$46.20-
2500 - 7400$0.45$45.00$30.00
7500 - 19900$0.443$44.30$142.50
20000 - 39900$0.43$43.00$640.00
40000 +$0.416$41.60$1,840.00

*price indicative

Packaging Options:
RS Stock No.:
729-4283
Mfr. Part No.:
QR/P8-PC-111
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Crimp Terminal

Gender

Male

For Use With

QR/P8 Connector Housing

Series

QR/P8

Current

3A

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Termination Type

Crimp

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

QR/P8 Series Contacts


Hirose QR/P8 Series Backplane Connectors


Hirose QR/P8 Series Ultra-small Rectangular Multi-electrode solderless Connectors for Rack and Panel Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy