Samtec CC46R Series Female Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 208-0707
- Mfr. Part No.:
- CC46R-1416-01-L
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $0.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$7.98
(exc. GST)
$8.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $1.596 | $7.98 | - |
| 25 - 95 | $1.568 | $7.84 | $0.70 |
| 100 - 245 | $1.542 | $7.71 | $5.40 |
| 250 - 495 | $1.514 | $7.57 | $20.50 |
| 500 + | $1.486 | $7.43 | $55.00 |
*price indicative
- RS Stock No.:
- 208-0707
- Mfr. Part No.:
- CC46R-1416-01-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | CAT-HT-246-1416-14 hand tool and appropriate Samtec housings - Seris: IMS5 | |
| Series | CC46R | |
| Current | 19.7A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With CAT-HT-246-1416-14 hand tool and appropriate Samtec housings - Seris: IMS5 | ||
Series CC46R | ||
Current 19.7A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has .197" (5.00 mm) pitch size.
.197" (5.00 mm) pitch
Copper alloy crimp termination contact
Accepts 14 to 16 AWG cable
Loose contacts
Related links
- Samtec CC46R Series Female Crimp Terminal 16 AWG Max
- Samtec CC46L Series Female Crimp Terminal 16 AWG Max
- Samtec CC46L Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 46018 Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
