Molex 172063 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 808-4188
- Distrelec Article No.:
- 304-45-534
- Mfr. Part No.:
- 172063-0311
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1100 more to save $13.20
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$92.10
(exc. GST)
$101.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship
- Plus 9,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 1000 | $0.921 | $92.10 | - |
| 1100 - 2000 | $0.909 | $90.90 | $13.20 |
| 2100 + | $0.89 | $89.00 | $65.10 |
*price indicative
- RS Stock No.:
- 808-4188
- Distrelec Article No.:
- 304-45-534
- Mfr. Part No.:
- 172063-0311
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mega-Fit Connector Housing | |
| Current | 23A | |
| Series | 172063 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 2 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mega-Fit Connector Housing | ||
Current 23A | ||
Series 172063 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 2 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 5mΩ Contact Resistance, 1.5mm² Maximum Wire Size - Mega-Fit Series - 172063-0311
Create a durable power or wire-to-board connection using this crimp terminal from Molex. It's made from a copper alloy, so it's highly conductive, durable and easy to crimp. A combination of gold and matte-tin plating improves its mechanical strength and corrosion resistance for long-lasting use. Ribbed arms ensure a secure wire grip and tangs keep the terminal locked into connector housings. Six contact points ensure a reliable connection.
Features & Benefits
• Wide operating temperature range between -40°C and +105°C for use in demanding environments
• Accepts wire sizes between 1 and 1.5mm² for flexibility
• Suitable for a maximum voltage of 600V for use with high-power machinery
Applications
• Automotive electronics
• HVAC equipment
• Industrial automation
• Network servers and switches
Can I use this crimp terminal for hot plugging applications?
Yes, the crimp terminal has a split-box design to minimise arcing when you pull it in and out of connectors. This makes it suitable for hot plugging.
Related links
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 17032 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 12 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
