Samtec CC03M Series Female Crimp Terminal, 28 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 180-1238
- Mfr. Part No.:
- CC03M-2830-01-G
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$138.00
(exc. GST)
$152.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.138 | $138.00 | - |
| 5000 + | $0.124 | $124.00 | 10% |
*price indicative
- RS Stock No.:
- 180-1238
- Mfr. Part No.:
- CC03M-2830-01-G
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Housing ISDF | |
| Series | CC03M | |
| Current | 2.9A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Housing ISDF | ||
Series CC03M | ||
Current 2.9A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
.050" (1.27 mm) pitch
High-performance multi-finger Beryllium Copper contact
Accepts 28 and 30 AWG cable
Reeled contacts (5k reel)
Related links
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Wurth Elektronik WR 6620 Series Female Crimp Terminal 30 AWG Max
- Molex OneBlade Series Male Crimp Terminal 30 AWG Max
- Molex 502579 Series Male Crimp Contact 30 AWG Max
