Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max
- RS Stock No.:
- 196-6533
- Mfr. Part No.:
- CC03R-2830-01-G
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 8750 more to save $35.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$7.60
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
- Plus 25,900 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 8700 | $0.152 | $7.60 | - |
| 8750 - 17450 | $0.148 | $7.40 | $35.00 |
| 17500 + | $0.146 | $7.30 | $105.00 |
*price indicative
- RS Stock No.:
- 196-6533
- Mfr. Part No.:
- CC03R-2830-01-G
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Compact Power Connector | |
| Series | CC03R | |
| Maximum Wire Size AWG | 30AWG | |
| Termination Type | Crimp | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Compact Power Connector | ||
Series CC03R | ||
Maximum Wire Size AWG 30AWG | ||
Termination Type Crimp | ||
The Samtec CC03 is a 1.27mm Tiger eye crimp contact which has high-performance multi-finger beryllium copper contact. It has 0.25 μm gold on contact.
28 to 30 AWG wire cable support
Related links
- Samtec CC03R Series Female Crimp Terminal Crimp, 30 AWG Max
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
