Samtec CC03M Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 208-0702
- Mfr. Part No.:
- CC09R-01-GF
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
$1,825.00
(exc. GST)
$2,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 25000 - 25000 | $0.073 | $1,825.00 | - |
| 50000 - 225000 | $0.071 | $1,775.00 | 2% |
| 250000 + | $0.064 | $1,600.00 | 12% |
*price indicative
- RS Stock No.:
- 208-0702
- Mfr. Part No.:
- CC09R-01-GF
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | IDT1, IST1, ISP1, ISD1, IDP1, CAT-HT-309 hand tool and appropriate Samtec housings - Seris: ISS1 | |
| Current | 2.5A | |
| Series | CC03M | |
| Contact Plating | Gold over Nickel | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With IDT1, IST1, ISP1, ISD1, IDP1, CAT-HT-309 hand tool and appropriate Samtec housings - Seris: ISS1 | ||
Current 2.5A | ||
Series CC03M | ||
Contact Plating Gold over Nickel | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has 1.00 mm (.0394") pitch size.
1.00 mm (.0394") pitch
Crimp-style dual leaf contact
Reeled contacts (30k reel)
Related links
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC09M Series Female Crimp Terminal 28 AWG Max
- Samtec CC81L Series Female Crimp Terminal 30 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
