Samtec CC81L Series Female Crimp Terminal, 30 AWG Min Crimp, 30 AWG Max
- RS Stock No.:
- 208-0722
- Mfr. Part No.:
- CC81L-2830-01-L
- Brand:
- Samtec
Subtotal (1 unit)*
$0.27
(exc. GST)
$0.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.27 |
*price indicative
- RS Stock No.:
- 208-0722
- Mfr. Part No.:
- CC81L-2830-01-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | ITD2, CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2 | |
| Series | CC81L | |
| Current | 3.8A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Maximum Wire Size AWG | 30AWG | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With ITD2, CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2 | ||
Series CC81L | ||
Current 3.8A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Maximum Wire Size AWG 30AWG | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec Crimp contact has High-performance multi-finger Beryllium Copper contact.
2.00 mm (.0787") pitch
High-performance multi-finger Beryllium Copper contact
Accepts 24 to 30 AWG cable
Loose contacts
Related links
- Samtec T1M44 Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Crimp Terminal, 24 AWG Max
- Samtec CC79R Series Female Crimp Terminal 30 AWG Max
- Samtec CC81L Series Female Crimp Terminal 26 AWG Max
- Samtec CC79L Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC03M Series Female Crimp Terminal 30 AWG Max
- Samtec CC79L Series Female Crimp Terminal 26 AWG Max
