TE Connectivity MATE-N-LOK Series Connector Seal, 16 AWG Min, 24 AWG Max

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
135-4993
Mfr. Part No.:
794278-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Seal

For Use With

Housing

Current

10A

Series

MATE-N-LOK

Contact Plating

Gold, Brass, Bronze, Phosphor, Tin

Minimum Wire Size AWG

16AWG

Contact Material

Copper Alloy Pre Tin Plated

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Colour

Blue

TE Connectivity Universal Mate-N-Lok Connector Wire Seals


TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections.

To achieve sealing it is necessary to use one interface seal and two wire seals per connector

Crimp contacts stock no. 366-4376 or 366-4382 must be used with these seals

Available in 2 to 15 way versions

TE Connectivity Universal MATE-N-LOK™ Range


Note

Refer to stock number 366-1901 and range for interface seals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy