TE Connectivity AMPSEAL 16 Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 726-6733
- Mfr. Part No.:
- 638078-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $17.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.97
(exc. GST)
$21.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship
- Plus 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 990 | $1.997 | $19.97 | - |
| 1000 - 1990 | $1.98 | $19.80 | $17.00 |
| 2000 + | $1.935 | $19.35 | $124.00 |
*price indicative
- RS Stock No.:
- 726-6733
- Mfr. Part No.:
- 638078-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | AMPSEAL 16 Connector Housing | |
| Current | 13A | |
| Series | AMPSEAL 16 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 23.22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With AMPSEAL 16 Connector Housing | ||
Current 13A | ||
Series AMPSEAL 16 | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 23.22mm | ||
Standards/Approvals No | ||
TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts
1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased Terminal and beam strength, greater resistance to stress relaxation along with increased current carrying Ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.
TE Connectivity - AMPSEAL 16 Connector System
Related links
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 18 AWG Max
