TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$25.40

(exc. GST)

$27.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,200 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.254$25.40-
300 - 400$0.248$24.802%
500 +$0.244$24.403%

*price indicative

Packaging Options:
RS Stock No.:
680-1720
Distrelec Article No.:
304-31-083
Mfr. Part No.:
350706-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

19A

Minimum Wire Size mm²

0.2mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size mm²

0.8mm²

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

22.23mm

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy