TE Connectivity AMPSEAL 16 Series Male Crimp Terminal, 18 AWG Min Socket, 14 AWG Max
- RS Stock No.:
- 782-6193
- Distrelec Article No.:
- 304-63-670
- Mfr. Part No.:
- 776300-2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 1250 more to save $20.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$37.35
(exc. GST)
$41.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 1200 | $0.747 | $37.35 | - |
| 1250 - 3700 | $0.731 | $36.55 | $20.00 |
| 3750 + | $0.709 | $35.45 | $142.50 |
*price indicative
- RS Stock No.:
- 782-6193
- Distrelec Article No.:
- 304-63-670
- Mfr. Part No.:
- 776300-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | AMPSEAL 16 Connector Housing | |
| Current | 24A | |
| Series | AMPSEAL 16 | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Nickel | |
| Maximum Wire Size mm² | 2mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Socket | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 21.59mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With AMPSEAL 16 Connector Housing | ||
Current 24A | ||
Series AMPSEAL 16 | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Nickel | ||
Maximum Wire Size mm² 2mm² | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Copper Alloy | ||
Termination Type Socket | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Length 21.59mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity AMPSEAL 16 Socket Contacts and Pin Contacts
1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased current carrying ability due to lower T-rise (20%). These AMPSEAL 16 pin and socket crimp contacts also have a vibration performance of up to 35 G's.
TE Connectivity - AMPSEAL 16 Connector System
Related links
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 18 AWG Max
