TE Connectivity MATE-N-LOK Series Connector Cover, 16 AWG Min, 24 AWG Max

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$2.67

(exc. GST)

$2.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$2.67-
20 - 74$2.583%
75 - 299$2.496%
300 - 599$2.467%
600 +$2.438%

*price indicative

RS Stock No.:
782-1081
Mfr. Part No.:
641945-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Cover

For Use With

MATE-N-LOK Series

Current

10A

Series

MATE-N-LOK

Minimum Wire Size AWG

16AWG

Contact Plating

Pre Tin

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

33.02mm

Standards/Approvals

No

TE Connectivity Universal MATE-N-LOK Strain Relief Clamps


A range of Cable clamps / Strain Relief for Mate-N-Lok Connectors. Each article constitutes half of a cable clamp, it is thus necessary to order two of them to facilitate assembly for a complete clamp. The material for these MATE-N-LOK Strain Relief's is a UL 94V-0 or UL 90V-2 rated Nylon.

Stock numbers 680-1903, 710-0090 , 864-9439 are cap housing adapters which anchor the receptacle housing strain reliefs to the housings and prevent distortion of the strain relief when screws are tightened.

TE Connectivity Universal MATE-N-LOK™ Range


Note

Assembly requires two self-tapping screws 3.5 x 10 to 3.5 x 16 (these screws are not supplied)

Each (In a Pack of 10)
$2.06
Each (In a Pack of 10)
$1.395
Each (In a Pack of 10)
$2.94
Each (In a Pack of 10)
$1.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy