TE Connectivity MATE-N-LOK Series Connector Seal, 16 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 164-8677
- Mfr. Part No.:
- 794282-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 400 units)*
$1,271.60
(exc. GST)
$1,398.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | $3.179 | $1,271.60 |
*price indicative
- RS Stock No.:
- 164-8677
- Mfr. Part No.:
- 794282-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| For Use With | Housing | |
| Series | MATE-N-LOK | |
| Current | 10A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Phosphor, Gold, Tin, Brass, Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy Pre Tin Plated | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
For Use With Housing | ||
Series MATE-N-LOK | ||
Current 10A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Phosphor, Gold, Tin, Brass, Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy Pre Tin Plated | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Colour Blue | ||
- COO (Country of Origin):
- US
TE Connectivity Universal Mate-N-Lok Connector Wire Seals
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections.
To achieve sealing it is necessary to use one interface seal and two wire seals per connector
Crimp contacts stock no. 366-4376 or 366-4382 must be used with these seals
Available in 2 to 15 way versions
TE Connectivity Universal MATE-N-LOK™ Range
Note
Refer to stock number 366-1901 and range for interface seals.
Related links
- TE Connectivity MATE-N-LOK Series Connector Seal 24 AWG Max
- TE Connectivity MATE-N-LOK Series Connector Seal 24 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contactor Connector 18 AWG Max
- TE Connectivity MATE-N-LOK Series Connector Cover 24 AWG Max
- TE Connectivity MATE-N-LOK Series Male Contactor Connector 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
