Hirose DF11 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 166-4958
- Distrelec Article No.:
- 304-24-000
- Mfr. Part No.:
- DF11-2428SCA
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$27.40
(exc. GST)
$30.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.274 | $27.40 | - |
| 200 - 300 | $0.269 | $26.90 | 1% |
| 400 + | $0.264 | $26.40 | 3% |
*price indicative
- RS Stock No.:
- 166-4958
- Distrelec Article No.:
- 304-24-000
- Mfr. Part No.:
- DF11-2428SCA
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | DF11 Connector Housing | |
| Current | 1A | |
| Series | DF11 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With DF11 Connector Housing | ||
Current 1A | ||
Series DF11 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Hirose DF11 Series Crimp Receptacle and Pin Contacts
A range of crimp contacts for use in the DF11 series 2.00mm connector housings. The crimp receptacle contacts are for use in the crimp connector housings. The crimp pin contacts are for use in the in-line plug connector housings. These crimp contacts are available in wire size ranges of 30 to 22 AWG and with gold or tin plating.
2.0mm Hirose DF11 Series Double Row Connectors
Note
Recommended wire for DF11-22SCF/SC/SCFA/SCA is UL1061
- RS Stock No. 7644464
- Mfr. Part No. DF11-2428SCA
Each (In a Bag of 50)
$0.289
- RS Stock No. 1113648
- Mfr. Part No. DF11-2428SC
Each (In a Bag of 100)
$0.159
- RS Stock No. 1362552
- Mfr. Part No. DF11-2428SCF
Each (In a Pack of 100)
$0.095
- RS Stock No. 1849958
- Mfr. Part No. DF11-2428SCFA(04)
Each (On a Reel of 10000)
$0.109
Related links
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62 Series Female Crimp Terminal 24 AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max











