Amphenol ICC MINITEK Series Male Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 798-731
- Mfr. Part No.:
- 10127818-121LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$831.87
(exc. GST)
$915.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $831.87 | $0.208 |
*price indicative
- RS Stock No.:
- 798-731
- Mfr. Part No.:
- 10127818-121LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| Product Type | Terminal | |
| For Use With | Minitek Pwr 4.2 Wire Connector | |
| Series | MINITEK | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 24AWG | |
| Termination Type | Crimp | |
| Length | 16.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
Product Type Terminal | ||
For Use With Minitek Pwr 4.2 Wire Connector | ||
Series MINITEK | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 24AWG | ||
Termination Type Crimp | ||
Length 16.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector serves as a reliable Interface designed for robust electronic applications, ensuring consistent performance and durability in various environments.
Features a Revision C status for enhanced reliability
Released status guarantees adherence to quality standards
Printed documentation from June 23, 2014, confirms authenticity
Designed for extensive compatibility across multiple devices
- RS Stock No. 0798732
- Mfr. Part No. 10127818-222LF
1 Reel of 5000
$1,434.98
- RS Stock No. 0798730
- Mfr. Part No. 10127817-121LF
1 Reel of 8000
$931.69
- RS Stock No. 0798726
- Mfr. Part No. 10127719-001LF
1 Reel of 10000
$831.86
- RS Stock No. 6702421
- Mfr. Part No. 02-06-2131
Each (In a Pack of 100)
$0.233
Related links
- Amphenol ICC MINITEK Series Male Terminal 24 AWG Max
- Amphenol ICC MINITEK Series Female Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 28 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
- Molex 502579 Series Male Crimp Terminal 24 AWG Max











