JST SXM Series Male Crimp Terminal, 26AWG Max
- RS Stock No.:
- 202-8570
- Mfr. Part No.:
- SXM-01T-P0.6
- Brand:
- JST
Bulk discount available
Price Each (In a Pack of 200)**
$0.061
(exc. GST)
$0.067
(inc. GST)
3200 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 - 200 | $0.061 | $12.20 |
400 - 600 | $0.059 | $11.80 |
800 - 1400 | $0.057 | $11.40 |
1600 - 3000 | $0.056 | $11.20 |
3200 + | $0.054 | $10.80 |
**price indicative
Related links
- JST SXM Series Male Crimp Terminal, 26AWG Max
- JST XA XAG Series Male Crimp Terminal 20AWG Max
- JST SYM Series Male Crimp Terminal 20AWG Max
- JST YL 26AWG Min, 20AWG Max
- JST SXM Series Female Crimp Terminal, 24AWG Max
- JST XA XAG 24AWG Min, 20AWG Max
- JST XA XAG 24AWG Min, 20AWG Max
- JST XA XM, XMA Series Female Crimp Terminal