Amphenol Industrial, AT Female Socket Crimp
- RS Stock No.:
- 696-4253
- Distrelec Article No.:
- 304-43-328
- Mfr. Part No.:
- AT62-16-0122
- Brand:
- Amphenol Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$26.75
(exc. GST)
$29.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship
- Plus 600 unit(s) shipping from 30 July 2026
- Plus 750 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 950 | $0.535 | $26.75 |
| 1000 - 1950 | $0.526 | $26.30 |
| 2000 + | $0.516 | $25.80 |
*price indicative
- RS Stock No.:
- 696-4253
- Distrelec Article No.:
- 304-43-328
- Mfr. Part No.:
- AT62-16-0122
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Termination Type | Crimp | |
| Product Type | Automotive Connector Terminal | |
| Sub Type | Socket | |
| Series | AT | |
| Gender | Female | |
| Current | 13A | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.39mm | |
| Standards/Approvals | RoHS | |
| Height | 3.55mm | |
| Length | 5.08mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Termination Type Crimp | ||
Product Type Automotive Connector Terminal | ||
Sub Type Socket | ||
Series AT | ||
Gender Female | ||
Current 13A | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.39mm | ||
Standards/Approvals RoHS | ||
Height 3.55mm | ||
Length 5.08mm | ||
AT Series Stamped Contacts
From Amphenol, this stamped contact is for use in AT Series and AHD Series connector components.
877-3343, 877-3352 both 16-18 AWG, 877-3355 and 877-3359 both 18-20 AWG, are sold in production reels
Amphenol AT Series Connectors
Related links
- Amphenol Industrial, AT Female Socket Crimp
- Amphenol Industrial, AT Female Crimp
- Amphenol Industrial, AT Male Crimp
- Amphenol Industrial, 62 Female Socket Crimp
- Amphenol Industrial, AT62 Female Socket Contact Crimp
- Amphenol Industrial, AT & AHD-9 Female
- Deutsch, 1062-16-01 Female Socket Crimp
- Amphenol Industrial, AT Female