Amphenol ICC MINITEK Series Male Terminal, 28 AWG Min Crimp, 24 AWG Max

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$1,434.98

(exc. GST)

$1,578.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,434.98$0.287

*price indicative

RS Stock No.:
798-732
Mfr. Part No.:
10127818-222LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Male

Product Type

Terminal

For Use With

Minitek Pwr 4.2 Wire Connector

Series

MINITEK

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Contact Material

Brass

Maximum Wire Size AWG

24AWG

Termination Type

Crimp

Length

16.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Connector is designed for reliable connectivity in various applications, offering robust performance to ensure stable connections under demanding conditions.

Released status indicates full market readiness

Printed on 23rd June 2014, affirming the latest design validation

Durable construction offers longevity and enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy