Ruland, 32 mm OD 12 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-932
- Mfr. Part No.:
- PCMR32-12-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$474.86
(exc. GST)
$522.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.86 |
*price indicative
- RS Stock No.:
- 605-932
- Mfr. Part No.:
- PCMR32-12-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Bore Size B | 6mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Bore Size B 6mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from ruland is engineered for precision and reliability, making it ideal for high-performance applications. It combines robustness with a zero-backlash feature, ensuring exceptional torque transmission without compromise. Created from a single piece of 303 stainless steel, this coupling excels in environments demanding durability and resistance to wear. Its balanced design minimizes vibration, allowing for smooth operation at speeds of up to 6,000 RPM. The unique spiral cut design enhances torque capacity while limiting windup, making this coupling suitable for high-speed and high-torque scenarios. Furthermore, it complies with stringent RoHS and REACH standards, attesting to its quality and environmental safety, ensuring confidence in its use across various applications.
Clamp style design offers secure mounting with minimal shaft alteration
Composed of 303 stainless steel for enhanced durability and corrosion resistance
Zero-backlash feature maintains precision in motion transfer
Balanced design significantly reduces vibration at high speeds
Manufactured in the USA under strict quality controls
Suitable for environments with high dynamic and static torque demands
Compact dimensions make it easy to integrate into tight spaces
- RS Stock No. 0603821
- Mfr. Part No. PSMR32-12-6-SS
Each
$427.08
- RS Stock No. 0605808
- Mfr. Part No. PCMR32-6-6-SS
Each
$474.86
- RS Stock No. 0605897
- Mfr. Part No. PCMR32-12-8-SS
Each
$474.86
- RS Stock No. 0604010
- Mfr. Part No. PSMR32-12-12-SS
Each
$372.02
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling











