Ruland, 32 mm OD 12 mm, 38.1 mm Length 12 mm Flexible Coupling
- RS Stock No.:
- 604-010
- Mfr. Part No.:
- PSMR32-12-12-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$372.02
(exc. GST)
$409.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.02 |
*price indicative
- RS Stock No.:
- 604-010
- Mfr. Part No.:
- PSMR32-12-12-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 7.91Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR32 | |
| Standards/Approvals | REACH, RoHS, DIN 91 1.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 7.91Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series PSMR32 | ||
Standards/Approvals REACH, RoHS, DIN 91 1.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed with precision engineering to provide superior performance and reliability in mechanical applications. With a robust construction from 303 stainless steel, it combines strength with a lightweight profile, ensuring both durability and ease of installation. Its unique zero-backlash design enables seamless torque transfer, making it ideal for high-speed applications up to 6,000 RPM. The PSMR32-12-12-SS is meticulously manufactured to comply with tight tolerances, offering enhanced torque capacity and reduced vibration, which are critical for maintaining operational efficiency. This coupling is particularly suited for scenarios where precision alignment is paramount, making it an essential component in modern machinery and equipment.
Machined from a single piece of material for enhanced durability
Balanced design significantly reduces vibration during high-speed operations
Zero-backlash feature ensures accurate torque transmission
Manufactured under strict quality controls in the USA
Related links
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
