Ruland, 32 mm OD 8 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 605-137
- Mfr. Part No.:
- PCMR32-8-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$474.86
(exc. GST)
$522.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.86 |
*price indicative
- RS Stock No.:
- 605-137
- Mfr. Part No.:
- PCMR32-8-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 6mm | |
| Series | PCMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Material 303 Stainless Steel | ||
Bore Size B 6mm | ||
Series PCMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is engineered for precision applications, combining high torque capacity and reduced windup with a robust clamp style design. Crafted from 303 stainless steel, it is resistant to corrosion and ideal for harsh environments, ensuring reliable operation in demanding conditions. With its zero-backlash functionality and balanced design, this coupling enhances performance by minimizing vibration and accommodating high-speed operations of up to 6,000 RPM. This coupling is machined from a single piece of material, making it highly durable, while the incorporation of proprietary manufacturing processes guarantees consistency and quality. Perfect for use in a range of mechanical settings, it offers exceptional performance and longevity, meeting rigorous industrial standards.
Offers a clamp style design for ease of installation and secure fastening
Manufactured from high-quality 303 stainless steel to withstand various environmental challenges
Zero-backlash feature enhances precision and improves system performance
Balanced design significantly reduces vibrations during operation
Machined from a single piece to ensure maximum strength and durability
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
