Ruland, 32 mm OD 6 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$474.86

(exc. GST)

$522.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$474.86

*price indicative

RS Stock No.:
605-808
Mfr. Part No.:
PCMR32-6-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

32mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

9.15Nm

Moment of Inertia

26.977 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Clamp

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Material

303 Stainless Steel

Bore Size B

6mm

Minimum Operating Temperature

-40°C

Bore Size A

6mm

Maximum Operating Temperature

176°C

Series

PCMR32

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M4

COO (Country of Origin):
US
The Ruland Clamp style four beam coupling is expertly crafted to connect shafts with precision and efficiency. Designed for high-performance applications, this coupling boasts a robust stainless steel construction, ensuring durability and reliability even in the most demanding environments. With its unique spiral cut design, it delivers exceptional torque capacity and significantly reduces windup, making it ideal for high-speed operations of up to 6,000 RPM. Additionally, the balanced architecture minimizes vibrations, promoting smoother operation. Additionally, this coupling is manufactured under stringent controls, adhering to North American quality standards to guarantee superior performance and compliance with environmental regulations.

Features two sets of spiral cuts for enhanced torque capacity

Effectively eliminates backlash for improved system accuracy

Manufactured from high-quality 303 stainless steel for increased durability

Allows for misalignment compensation, accommodating angular and parallel variations

Lightweight design aids in maintaining performance without unnecessary added weight

Meets DIN standards for maximum torque capabilities across a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy