Ruland, 32 mm OD 12 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-897
- Mfr. Part No.:
- PCMR32-12-8-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$474.86
(exc. GST)
$522.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.86 |
*price indicative
- RS Stock No.:
- 605-897
- Mfr. Part No.:
- PCMR32-12-8-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 32mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.15Nm | |
| Moment of Inertia | 26.977 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Minimum Operating Temperature | -40°C | |
| Material | Austenitic, Non-Magnetic Stainless Steel | |
| Bore Size B | 8mm | |
| Bore Size A | 12mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PCMR32 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 32mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.15Nm | ||
Moment of Inertia 26.977 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Minimum Operating Temperature -40°C | ||
Material Austenitic, Non-Magnetic Stainless Steel | ||
Bore Size B 8mm | ||
Bore Size A 12mm | ||
Maximum Operating Temperature 176°C | ||
Series PCMR32 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland High-performance four beam coupling that seamlessly combines strength and precision. Crafted from 303 stainless steel, this coupling is designed for robust applications, featuring a clamp style that ensures reliable shaft engagement. Its balanced design reduces vibration at high speeds, allowing for operation of up to 6,000 RPM. Intended for applications where zero-backlash is critical, this coupling promises exceptional torque capacity while minimizing windup. Suitable for use in both metric and standard environments, demonstrates outstanding resilience, ensuring lasting performance across various conditions.
Manufactured from premium 303 stainless steel for enhanced durability
Features a clamp style for secure shaft connection
Supports high-speed operations with significant reduction in vibration
Zero-backlash design ensures improved accuracy in motion control
Capable of handling a dynamic torque of up to 3.96 Nm
Related links
- Ruland 38.1 mm Length 12 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
