Ruland, 22.2 mm OD 5 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-836
- Mfr. Part No.:
- PSMR22-5-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$113.04
(exc. GST)
$124.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.04 |
*price indicative
- RS Stock No.:
- 605-836
- Mfr. Part No.:
- PSMR22-5-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR22 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR22 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is designed for precision applications requiring minimal backlash. This coupling provides exceptional torque capacity and stability, making it ideal for high-speed operations. Constructed from a single piece of high-grade 7075 aluminum, it features two sets of spiral cuts that enhance its performance by delivering lower windup and reduced vibration. With the ability to support speeds up to 6,000 RPM, this coupling is tailored for reliable operation in demanding environments. Each component is manufactured under stringent controls in the USA, ensuring compliance with RoHS3 and REACH standards, making it a robust choice for users seeking quality and reliability in their machinery applications.
Machined from premium 7075 aluminum for lightweight performance
Zero-backlash design ensures enhanced accuracy in motion applications
Capable of handling high speeds up to 6,000 RPM for efficient operation
Robust construction enables excellent torque capacities with minimal windup
Supported by stringent manufacturing processes for guaranteed quality
Angular misalignment tolerance enables flexibility in installation
Manufactured in the USA, ensuring compliance with international standards
Includes a four beam design for improved stability in dynamic applications
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 8 mm Flexible Coupling
