Ruland, 22.2 mm OD 6 mm, 27 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$241.96

(exc. GST)

$266.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$241.96

*price indicative

RS Stock No.:
603-658
Mfr. Part No.:
PSMR22-6-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

22.2mm

Length

27mm

Maximum Speed

6000rpm

Torque Rating

1.76Nm

Moment of Inertia

4.594 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

200μm

Misalignment - Axial

130μm

Material

303 Stainless Steel

Minimum Operating Temperature

-40°F

Bore Size A

6mm

Bore Size B

6mm

Series

PSMR22

Maximum Operating Temperature

350°F

Standards/Approvals

RoHS3, REACH, DIN 912 12.9

Screw Size

M4

COO (Country of Origin):
US
The Ruland Four beam coupling is designed for precision and reliability in demanding applications, offering exceptional performance with its zero-backlash capability. Crafted from high-quality 303 stainless steel, it boasts a robust construction, making it ideal for tasks requiring high torque without compromising on speed or efficiency. With a balanced design facilitating reduced vibrations at speeds up to 6,000 RPM, this coupling is perfect for a variety of mechanical setups. Furthermore, the machining process utilizes materials sourced from North American mills, ensuring both quality and compliance with RoHS3 and REACH standards. Manufactured in the USA, this coupling guarantees consistent performance under rigorous conditions, making it a top choice for engineers and technicians alike.

Designed for high torque capacity and low windup

Machined from a single piece of 303 stainless steel

Four beam design provides superior performance compared to single beam couplings

Manufactured under strict controls for enhanced reliability

Metric hardware ensures seamless integration in a variety of applications

Resistant to vibration, promoting stability during high-speed operations

Compliant with environmental and safety standards

Ideal for precise alignment in mechanical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy