Ruland, 22 mm OD 5 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-307
- Mfr. Part No.:
- PSMR22-5-5-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$287.13
(exc. GST)
$315.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.13 |
*price indicative
- RS Stock No.:
- 605-307
- Mfr. Part No.:
- PSMR22-5-5-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.05Nm | |
| Moment of Inertia | 4.594 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Style | Set Screw | |
| Misalignment - Parallel | 200μm | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 5mm | |
| Bore Size A | 5mm | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 350°F | |
| Series | PSMR22 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.05Nm | ||
Moment of Inertia 4.594 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Style Set Screw | ||
Misalignment - Parallel 200μm | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 5mm | ||
Bore Size A 5mm | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 350°F | ||
Series PSMR22 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is expertly engineered from high-quality 303 stainless steel, offering exceptional durability and resilience for varied applications. Designed to accommodate bores of 5mm x 5mm, this coupling efficiently handles misalignments while ensuring zero-backlash operation, making it ideal for precision machinery that operates at high speeds. With an outer diameter of 22.2mm and a length of 27.0mm, it marries compact design with robust functionality. The manufacturing process ensures strict adherence to quality standards, sourcing materials exclusively from North American mills and complying with RoHS3 and REACH regulations. Whether you are in need of reliable performance for torque transmission or reduction of vibration during operation, this coupling stands out as a superior choice.
Zero-backlash design ensures precise torque transmission without lost motion
Machined from a single piece of material for added strength and longevity
Configured for higher torque capacity than traditional single beam couplings
Balanced design reduces vibrations during high-speed operations, enhancing system efficiency
Manufactured under strict quality controls to maintain top-tier performance standards
Compatible with standard M4 screws and hex key tools for easy installation
Optimized for dynamic and static torque applications, providing versatile usage
Resistant to environmental stressors, making it suitable for a range of industrial applications
Related links
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
