Ruland, 22.2 mm OD 6 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 604-866
- Mfr. Part No.:
- PSMR22-6-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$113.04
(exc. GST)
$124.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.04 |
*price indicative
- RS Stock No.:
- 604-866
- Mfr. Part No.:
- PSMR22-6-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 6mm | |
| Bore Size B | 5mm | |
| Series | PSMR22 | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 6mm | ||
Bore Size B 5mm | ||
Series PSMR22 | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling represents a pinnacle of engineering efficiency, designed to excel in high-speed applications where precision and reliability are paramount. Machined from robust 7075 aluminum, this coupling is intended for use with 6mm and 5mm shafts, ensuring a seamless connection with minimal backlash. With a balanced design that promotes reduced vibration at astonishing speeds of up to 6,000 RPM, this coupling stands out for its exceptional torque capacity and lower windup comparison to traditional single beam couplings. Every component is meticulously crafted in Marlborough, MA, adhering to stringent quality controls, making it an excellent choice for engineers seeking durable, top-tier performance in demanding environments.
Constructed from high-grade 7075 aluminum for lightweight durability
Zero-backlash design ensures optimal performance with repositioned parts
Balanced structure minimizes vibrations, enhancing stability at high speeds
Tested beyond standard torque capabilities for impressive reliability
Achieves strong performance under various misalignment conditions
Versatile enough for multiple applications in engineering and robotics
Sourced from North American mills, ensuring environmental compliance
Backed by a manufacturer with a commitment to quality and excellence
Related links
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Beam Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
