Ruland, 22.2 mm OD 8 mm, 27 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 605-221
- Mfr. Part No.:
- PSMR22-8-5-A
- Brand:
- Ruland
Subtotal (1 unit)*
$107.39
(exc. GST)
$118.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.39 |
*price indicative
- RS Stock No.:
- 605-221
- Mfr. Part No.:
- PSMR22-8-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 22.2mm | |
| Length | 27mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 1.76Nm | |
| Moment of Inertia | 1.639 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 4 | |
| Misalignment - Parallel | 200μm | |
| Style | Set Screw | |
| Misalignment - Axial | 130μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 8mm | |
| Bore Size B | 5mm | |
| Maximum Operating Temperature | 107°C | |
| Series | PSMR22 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 22.2mm | ||
Length 27mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 1.76Nm | ||
Moment of Inertia 1.639 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 4 | ||
Misalignment - Parallel 200μm | ||
Style Set Screw | ||
Misalignment - Axial 130μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 8mm | ||
Bore Size B 5mm | ||
Maximum Operating Temperature 107°C | ||
Series PSMR22 | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling is an innovation in precision engineering, designed to seamlessly connect shafts while accommodating high torque and misalignment. Crafted from 7075 aluminum, it combines lightweight construction with exceptional strength, ensuring durability even under the most demanding operational conditions. Boasting a zero-backlash configuration, this coupling reduces vibration at speeds up to 6,000 RPM, promoting efficiency in your machinery. With a balanced design and spiral cuts, it enhances torque capacity and minimizes windup, making it ideal for high-performance applications. Manufactured to the highest standards in the USA, it meets strict compliance regulations, ensuring reliability and safety for your projects. This coupling is not just a component; it's a commitment to quality and performance.
Constructed from high-grade 7075 aluminum for reduced weight without compromising strength
Designed for seamless operation at speeds up to 6,000 RPM
Zero-backlash design ensures enhanced precision and minimal mechanical play
Machined from a single piece of material for superior structural integrity
Features two sets of spiral cuts for increased torque capacity and reduced windup
Related links
- Ruland 27 mm Length 8 mm Flexible Coupling
- Ruland 27 mm Length 6 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Flexible Coupling
- Ruland 27 mm Length 7 mm Beam Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
- Ruland 27 mm Length 5 mm Flexible Coupling
